Part Details for RT54SX72S-1CQ256E by Microchip Technology Inc
Overview of RT54SX72S-1CQ256E by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT54SX72S-1CQ256E
RT54SX72S-1CQ256E CAD Models
RT54SX72S-1CQ256E Part Data Attributes
|
RT54SX72S-1CQ256E
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RT54SX72S-1CQ256E
Microchip Technology Inc
Field Programmable Gate Array, 156MHz, 6036-Cell, CMOS, CQFP256
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 156 MHz | |
JESD-30 Code | S-XQFP-F256 | |
Number of Inputs | 212 | |
Number of Logic Cells | 6036 | |
Number of Outputs | 212 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | GQFF | |
Package Equivalence Code | TPAK256,3SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for RT54SX72S-1CQ256E
This table gives cross-reference parts and alternative options found for RT54SX72S-1CQ256E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT54SX72S-1CQ256E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-0151502QXX | Field Programmable Gate Array, 72000 Gates, CMOS, CQFP256, CERAMIC, QFP-256 | Actel Corporation | RT54SX72S-1CQ256E vs 5962-0151502QXX |
RT54SX72S-1CQ256B | Field Programmable Gate Array, 156MHz, 6036-Cell, CMOS, CQFP256 | Microchip Technology Inc | RT54SX72S-1CQ256E vs RT54SX72S-1CQ256B |
RT54SX72S-1CQ256E | Field Programmable Gate Array, 4024 CLBs, 108000 Gates, 185MHz, 6036-Cell, CMOS, CQFP256, CERAMIC, QFP-256 | Actel Corporation | RT54SX72S-1CQ256E vs RT54SX72S-1CQ256E |