Part Details for RT54SX32-1CQ256 by Microsemi Corporation
Overview of RT54SX32-1CQ256 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for RT54SX32-1CQ256
RT54SX32-1CQ256 CAD Models
RT54SX32-1CQ256 Part Data Attributes
|
RT54SX32-1CQ256
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
RT54SX32-1CQ256
Microsemi Corporation
Field Programmable Gate Array, 160MHz, 2880-Cell, CMOS, CQFP256
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | GQFF, TPAK256,3SQ,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 160 MHz | |
JESD-30 Code | S-XQFP-F256 | |
Number of Inputs | 246 | |
Number of Logic Cells | 2880 | |
Number of Outputs | 246 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | GQFF | |
Package Equivalence Code | TPAK256,3SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |