RT444012
Description: POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT

Overview of RT444012 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for RT444012 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 74T0936
Newark General Purpose Relay, Power Pcb Relay Rt2 Series, Power, Non Latching, Dpst-No, 12 Vdc, 8 A Rohs Compliant: Yes |Schrack Te Connectivity RT444012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 4068
  • 1 $4.2600
  • 10 $3.9100
  • 25 $3.5900
  • 50 $3.0500
  • 100 $2.6100
  • 500 $2.2700
$2.2700 / $4.2600 Buy Now
DISTI # PB1705-ND
DigiKey RELAY GEN PURPOSE DPST 8A 12V Min Qty: 1 Lead time: 17 Weeks Container: Tube 1893
In Stock
  • 1 $3.2900
  • 10 $3.0830
  • 25 $2.7408
  • 50 $2.6036
  • 100 $2.4665
  • 250 $2.4125
$2.4125 / $3.2900 Buy Now
DISTI # 655-RT444012
Mouser Electronics General Purpose Relays 12V 8A 2NO THT POWER RELAY RoHS: Compliant 607
  • 1 $3.2900
  • 10 $3.0900
  • 25 $2.6100
  • 100 $2.4700
  • 250 $2.4200
  • 500 $2.4100
$2.4100 / $3.2900 Buy Now
DISTI # V36:1790_18691047
Arrow Electronics Power Relay 12VDC 8A DPST-NO(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2338 Americas - 893
  • 1 $2.7540
  • 10 $2.6390
  • 25 $2.3590
  • 100 $2.2940
$2.2940 / $2.7540 Buy Now
Onlinecomponents.com Power PCB Relay - 2 form A (NO) - 12VDC Coil - 8A Contact Rating - 400VAC Switching - Pinning 5mm - Flux Proof - PC Pin - Through Hole. RoHS: Compliant 1139 In Stock
  • 10 $3.0100
  • 50 $1.9500
  • 250 $1.8300
  • 500 $1.8100
  • 1,000 $1.8000
  • 2,500 $1.7800
  • 5,000 $1.7600
  • 7,500 $1.7400
$1.7400 / $3.0100 Buy Now
DISTI # 71207554
Verical Power Relay 12VDC 8A DPST-NO(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2225 Americas - 1139
  • 20 $3.9130
  • 50 $2.5350
  • 250 $2.3790
  • 500 $2.3530
  • 1,000 $2.3400
$2.3400 / $3.9130 Buy Now
DISTI # 73595298
Verical Power Relay 12VDC 8A DPST-NO(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2338 Americas - 893
  • 100 $2.2940
$2.2940 Buy Now
DISTI # 77314882
Verical Power Relay 12VDC 8A DPST-NO(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 35 Package Multiple: 1 Americas - 92
  • 35 $3.0455
$3.0455 Buy Now
Quest Components POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400MW (COIL), 8A (CONTACT), 30VDC (CONTACT), DC INPUT, AC/DC OUTPUT, THROUGH HOLE-ST 8
  • 1 $10.0950
  • 2 $8.4125
  • 4 $7.4030
$7.4030 / $10.0950 Buy Now
DISTI # 3-1649329-1
TTI General Purpose Relays RT444012 Min Qty: 500 Package Multiple: 500 Container: Each Americas - 0
Buy Now
DISTI # RT444012
TME Relay: electromagnetic, DPST-NO, Ucoil: 12VDC, 8A, 8A/250VAC, RT2 Min Qty: 1 807
  • 1 $3.3800
  • 5 $3.0700
  • 20 $2.5200
  • 100 $2.2100
  • 500 $2.0400
$2.0400 / $3.3800 Buy Now
DISTI # RT444012
IBS Electronics Electromechanical Relay 12VDC 360Ohm 15A DPST-NO (( 29mm 12.7mm 15.7mm)) THT Power Relay Min Qty: 276 Package Multiple: 1 92
  • 276 $3.1460
$3.1460 Buy Now
DISTI # 000000000002453243
Sager General Purpose Relays 12V 8A 2NO THT POWER RELAY Min Qty: 1500 0
  • 1,500 $2.5700
$2.5700 Buy Now
DISTI # C1S114409294833
Chip1Stop Other Relays RoHS: Compliant 893
  • 1 $3.0700
  • 10 $2.6390
  • 25 $2.4200
$2.4200 / $3.0700 Buy Now
DISTI # C1S114408012913
Chip1Stop Other Relays RoHS: Compliant 92
  • 35 $2.8300
  • 50 $2.8200
$2.8200 / $2.8300 Buy Now
Master Electronics Power PCB Relay - 2 form A (NO) - 12VDC Coil - 8A Contact Rating - 400VAC Switching - Pinning 5mm - Flux Proof - PC Pin - Through Hole. RoHS: Compliant 1139 In Stock
  • 10 $3.0100
  • 50 $1.9500
  • 250 $1.8300
  • 500 $1.8100
  • 1,000 $1.8000
  • 2,500 $1.7800
  • 5,000 $1.7600
  • 7,500 $1.7400
$1.7400 / $3.0100 Buy Now
Neutron USA DPST-NO PCB Mount Non-Latching Relay Through Hole, 12V dc, 8A, RT2 SCHRACK 50
  • 1 $40.0400
$40.0400 Buy Now

CAD Models for RT444012 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RT444012 by TE Connectivity

RT444012
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TYCO ELECTRONICS ELCON
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.41.00.20
Factory Lead Time
63 Weeks
Samacsys Manufacturer
TE Connectivity
Body Breadth
12.7 mm
Body Height
15.7 mm
Body Length or Diameter
29 mm
Coil Current(DC)-Max
0.033 A
Coil Operate Voltage(DC)
8.4 V
Coil Power
400 mW
Coil Release Voltage(DC)
1.2 V
Coil Resistance
360 Ω
Coil Voltage(DC)-Max
12 V
Coil Voltage-Nom
12 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
8A@400VAC
Contact Current(AC)-Max
8 A
Contact Current(DC)-Max
8 A
Contact (DC) Max Rating R Load
8A@30VDC
Contact Voltage(AC)-Max
400 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
Dielectric Strength Between Coil and Contacts
5000 Vrms
Dielectric Strength Between Open Contacts
1000 Vrms
Electrical Life
30000 Cycle(s)
End Contact Material
SILVER NICKEL
Input Switching Control Type
Random
Mounting Feature
PANEL MOUNT
Number of Terminals
8
Operate Time
10 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX; TUBE
Physical Dimension
29mm x 12.7mm x 15.7mm
Reference Standard
BEAB; CSA; UL; VDE
Relay Action
MOMENTARY
Relay Form
2 FORM A
Relay Function
DPST
Relay Type
POWER/SIGNAL RELAY
Release Time
5 ms
Sealing
RT2
Surface Mount
NO
Terminal Length
0.003599187198374397 inch
Termination Type
SOLDER/QUICK CONNECT
Weight
13 g
Want to compare parts?
  1. RT444012
    TE Connectivity
    POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
    VS

Alternate Parts for RT444012

This table gives cross-reference parts and alternative options found for RT444012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT444012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9-1393243-7 Power/Signal Relay, 2 Form A, DPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount TE Connectivity RT444012 vs 9-1393243-7
RT444012F POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT TE Connectivity RT444012 vs RT444012F
Part Number Description Manufacturer Compare
G2RL-2A4-12VDC POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT OMRON Corporation RT444012 vs G2RL-2A4-12VDC
G2RL-2A4-DC12 POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 8A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT OMRON Corporation RT444012 vs G2RL-2A4-DC12
9-1393243-7 Power/Signal Relay, 2 Form A, DPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount TE Connectivity RT444012 vs 9-1393243-7

Related Parts for RT444012

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT444012 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT444012 by TE Connectivity

  • Please alert me when RT444012 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT444012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT444012 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT444012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT444012.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT444012 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: