Part Details for RT3225K4R7FS by Samsung Electro-Mechanics
Overview of RT3225K4R7FS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT3225K4R7FS
RT3225K4R7FS CAD Models
RT3225K4R7FS Part Data Attributes
|
RT3225K4R7FS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RT3225K4R7FS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4.7ohm, 200V, 10% +/-Tol, -300,300ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for RT3225K4R7FS
This table gives cross-reference parts and alternative options found for RT3225K4R7FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT3225K4R7FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT3225K4R7ES | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4.7ohm, 200V, 10% +/-Tol, -300,300ppm/Cel, 1210, | Samsung Electro-Mechanics | RT3225K4R7FS vs RT3225K4R7ES |
RT3225K4R7CS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4.7ohm, 200V, 10% +/-Tol, -300,300ppm/Cel, 1210, | Samsung Electro-Mechanics | RT3225K4R7FS vs RT3225K4R7CS |