RT2512WKC0719K8
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.75W, 19800ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 2512

Overview of RT2512WKC0719K8 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RT2512WKC0719K8 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT2512WKC0719K8 by YAGEO Corporation

RT2512WKC0719K8
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
0.75 W
Rated Temperature
125 °C
Resistance
19800 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
200 V
Want to compare parts?
  1. RT2512WKC0719K8
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.75W, 19800ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 2512
    VS

Alternate Parts for RT2512WKC0719K8

This table gives cross-reference parts and alternative options found for RT2512WKC0719K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT2512WKC0719K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
239073541983L Fixed Resistor, Thin Film, 0.75W, 19800ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, YAGEO Corporation RT2512WKC0719K8 vs 239073541983L
239071831983L Fixed Resistor, Thin Film, 0.75W, 19800ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, YAGEO Corporation RT2512WKC0719K8 vs 239071831983L
RT2512BRC0719K8L Fixed Resistor, Thin Film, 0.75W, 19800ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, YAGEO Corporation RT2512WKC0719K8 vs RT2512BRC0719K8L
RT2512BKC0719K8L Fixed Resistor, Thin Film, 0.75W, 19800ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, YAGEO Corporation RT2512WKC0719K8 vs RT2512BKC0719K8L
239071841983L Fixed Resistor, Thin Film, 0.75W, 19800ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, YAGEO Corporation RT2512WKC0719K8 vs 239071841983L
RT2512WKC0719K8L Fixed Resistor, Thin Film, 0.75W, 19800ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, YAGEO Corporation RT2512WKC0719K8 vs RT2512WKC0719K8L
239073531983L Fixed Resistor, Thin Film, 0.75W, 19800ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, YAGEO Corporation RT2512WKC0719K8 vs 239073531983L
RT2512BKC0719K8 Fixed Resistor, Thin Film, 0.75W, 19800ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 2512 YAGEO Corporation RT2512WKC0719K8 vs RT2512BKC0719K8
9T2512121982WDPF5 Fixed Resistor, Thin Film, 0.75W, 19800ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, YAGEO Corporation RT2512WKC0719K8 vs 9T2512121982WDPF5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT2512WKC0719K8 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT2512WKC0719K8 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RT2512WKC0719K8 would you like to use for your alert(s)?
  • Please alert me when RT2512WKC0719K8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT2512WKC0719K8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT2512WKC0719K8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT2512WKC0719K8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT2512WKC0719K8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT2512WKC0719K8 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: