Part Details for RT2512WKB071K05L by YAGEO Corporation
Overview of RT2512WKB071K05L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT2512WKB071K05L
RT2512WKB071K05L CAD Models
RT2512WKB071K05L Part Data Attributes
|
RT2512WKB071K05L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT2512WKB071K05L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.75W, 1050ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RT2512WKB071K05L
This table gives cross-reference parts and alternative options found for RT2512WKB071K05L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT2512WKB071K05L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T2512121051BCPF5 | Fixed Resistor, Thin Film, 0.75W, 1050ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | YAGEO Corporation | RT2512WKB071K05L vs 9T2512121051BCPF5 |
RT2512WKB071K05 | Fixed Resistor, Thin Film, 0.75W, 1050ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2512 | YAGEO Corporation | RT2512WKB071K05L vs RT2512WKB071K05 |
RTF1001051A10PPM | Fixed Resistor, Thin Film, 0.75W, 1050ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 2512, | Dubilier | RT2512WKB071K05L vs RTF1001051A10PPM |
RT2512BKB071K05L | Fixed Resistor, Thin Film, 0.75W, 1050ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RT2512WKB071K05L vs RT2512BKB071K05L |
9T2512121051WCPF5 | Fixed Resistor, Thin Film, 0.75W, 1050ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | YAGEO Corporation | RT2512WKB071K05L vs 9T2512121051WCPF5 |