Part Details for RT2512FKE0744R2 by YAGEO Corporation
Overview of RT2512FKE0744R2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT2512FKE0744R2
RT2512FKE0744R2 CAD Models
RT2512FKE0744R2 Part Data Attributes
|
RT2512FKE0744R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT2512FKE0744R2
YAGEO Corporation
Fixed Resistor, Thin Film, 0.75W, 44.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 44.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT2512(F TOL) | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RT2512FKE0744R2
This table gives cross-reference parts and alternative options found for RT2512FKE0744R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT2512FKE0744R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T25121244R2FBPF5 | Fixed Resistor, Thin Film, 0.75W, 44.2ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 2512, | YAGEO Corporation | RT2512FKE0744R2 vs 9T25121244R2FBPF5 |
RTF10044R2F | Fixed Resistor, Thin Film, 0.75W, 44.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, 2512, | Dubilier | RT2512FKE0744R2 vs RTF10044R2F |
239041874429L | Fixed Resistor, Thin Film, 0.75W, 44.2ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 2512, | YAGEO Corporation | RT2512FKE0744R2 vs 239041874429L |
RT2512FKE0744R2L | Fixed Resistor, Thin Film, 0.75W, 44.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RT2512FKE0744R2 vs RT2512FKE0744R2L |