Part Details for RT2512C133010PPM by Synton-Tech Corp
Overview of RT2512C133010PPM by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT2512C133010PPM
RT2512C133010PPM CAD Models
RT2512C133010PPM Part Data Attributes
|
RT2512C133010PPM
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RT2512C133010PPM
Synton-Tech Corp
Fixed Resistor, Thin Film, 0.5W, 133ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 133 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RT2512C133010PPM
This table gives cross-reference parts and alternative options found for RT2512C133010PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT2512C133010PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12CBBU1330 | Fixed Resistor, Thin Film, 0.5W, 133ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RT2512C133010PPM vs AR12CBBU1330 |
TG12E1330CT | Fixed Resistor, Thin Film, 0.5W, 133ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RT2512C133010PPM vs TG12E1330CT |
AR2512133R+-0.25%TCR10 | Fixed Resistor, Thin Film, 0.5W, 133ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RT2512C133010PPM vs AR2512133R+-0.25%TCR10 |
UPTF2512-2W-N-1330CT | Fixed Resistor, Thin Film, 0.5W, 133ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RT2512C133010PPM vs UPTF2512-2W-N-1330CT |