RT2512BKB07942R
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.75W, 942ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512,

Overview of RT2512BKB07942R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RT2512BKB07942R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT2512BKB07942R by YAGEO Corporation

RT2512BKB07942R
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
0.75 W
Rated Temperature
125 °C
Resistance
942 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RT2512BKB07942R
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.75W, 942ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512,
    VS

Alternate Parts for RT2512BKB07942R

This table gives cross-reference parts and alternative options found for RT2512BKB07942R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT2512BKB07942R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
239081839421L Fixed Resistor, Thin Film, 0.75W, 942ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, YAGEO Corporation RT2512BKB07942R vs 239081839421L
RT2512BKB07942RL Fixed Resistor, Thin Film, 0.75W, 942ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, YAGEO Corporation RT2512BKB07942R vs RT2512BKB07942RL
RT2512WKB07942RL Fixed Resistor, Thin Film, 0.75W, 942ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, YAGEO Corporation RT2512BKB07942R vs RT2512WKB07942RL
9T2512129420WCPF5 Fixed Resistor, Thin Film, 0.75W, 942ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, YAGEO Corporation RT2512BKB07942R vs 9T2512129420WCPF5
9T2512129420BCPF5 Fixed Resistor, Thin Film, 0.75W, 942ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, YAGEO Corporation RT2512BKB07942R vs 9T2512129420BCPF5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT2512BKB07942R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT2512BKB07942R by YAGEO Corporation

  • Please alert me when RT2512BKB07942R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT2512BKB07942R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT2512BKB07942R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT2512BKB07942R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT2512BKB07942R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT2512BKB07942R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: