Datasheets
RT2512B523025PPM by: Synton-Tech Corp

Fixed Resistor, Thin Film, 0.5W, 523ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512,

Part Details for RT2512B523025PPM by Synton-Tech Corp

Overview of RT2512B523025PPM by Synton-Tech Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RT2512B523025PPM

RT2512B523025PPM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RT2512B523025PPM Part Data Attributes

RT2512B523025PPM Synton-Tech Corp
Buy Now Datasheet
Compare Parts:
RT2512B523025PPM Synton-Tech Corp Fixed Resistor, Thin Film, 0.5W, 523ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SYNTON-TECH CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.35 mm
Package Style SMT
Package Width 3.2 mm
Packing Method TR, Plastic, 7 Inch
Rated Power Dissipation (P) 0.5 W
Resistance 523 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 150 V

Alternate Parts for RT2512B523025PPM

This table gives cross-reference parts and alternative options found for RT2512B523025PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT2512B523025PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RN25B5230CT4-25 Fixed Resistor, Thin Film, 0.5W, 523ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Cal-Chip Electronics RT2512B523025PPM vs RN25B5230CT4-25
RN25A5230CT4-25 Fixed Resistor, Thin Film, 0.5W, 523ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, Cal-Chip Electronics RT2512B523025PPM vs RN25A5230CT4-25
RN25A5230CT1-25 Fixed Resistor, Thin Film, 0.5W, 523ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, Cal-Chip Electronics RT2512B523025PPM vs RN25A5230CT1-25
RT2512A523025PPM Fixed Resistor, Thin Film, 0.5W, 523ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, Synton-Tech Corp RT2512B523025PPM vs RT2512A523025PPM
RN25B5230CT1-25 Fixed Resistor, Thin Film, 0.5W, 523ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Cal-Chip Electronics RT2512B523025PPM vs RN25B5230CT1-25
RN73F3A5230A Fixed Resistor, Thin Film, 0.5W, 523ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, MERITEK Electronics Corporation RT2512B523025PPM vs RN73F3A5230A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT2512B523025PPM by Synton-Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT2512B523025PPM by Synton-Tech Corp

Select Manufacturer
Which Manufacturer of RT2512B523025PPM would you like to use for your alert(s)?
  • Please alert me when RT2512B523025PPM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT2512B523025PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT2512B523025PPM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT2512B523025PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT2512B523025PPM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT2512B523025PPM by Synton-Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: