Part Details for RT2512AA511215PPM by Synton-Tech Corp
Overview of RT2512AA511215PPM by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT2512AA511215PPM
RT2512AA511215PPM CAD Models
RT2512AA511215PPM Part Data Attributes
|
RT2512AA511215PPM
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RT2512AA511215PPM
Synton-Tech Corp
Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for RT2512AA511215PPM
This table gives cross-reference parts and alternative options found for RT2512AA511215PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT2512AA511215PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12TBNU5112 | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RT2512AA511215PPM vs AR12TBNU5112 |
AR251251K1+-0.01%TCR15 | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RT2512AA511215PPM vs AR251251K1+-0.01%TCR15 |
RNCF2512TKS51K1 | Res,SMT,Thin Film,51.1K Ohms,150WV,.01% +/-Tol,-15,15ppm TC,2512 Case | SEI Stackpole Electronics Inc | RT2512AA511215PPM vs RNCF2512TKS51K1 |
AR12TPC5U5112 | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RT2512AA511215PPM vs AR12TPC5U5112 |
AR12TTRC5U5112N | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RT2512AA511215PPM vs AR12TTRC5U5112N |
AR12TTNU5112N | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Viking Tech Corp | RT2512AA511215PPM vs AR12TTNU5112N |
NTR50T5112NTRF | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RT2512AA511215PPM vs NTR50T5112NTRF |
AR12TPC5U5112N | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RT2512AA511215PPM vs AR12TPC5U5112N |
AR12TBNU5112N | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Viking Tech Corp | RT2512AA511215PPM vs AR12TBNU5112N |