Part Details for RT2010FKE075K49 by YAGEO Corporation
Overview of RT2010FKE075K49 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT2010FKE075K49
RT2010FKE075K49 CAD Models
RT2010FKE075K49 Part Data Attributes
|
RT2010FKE075K49
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT2010FKE075K49
YAGEO Corporation
Fixed Resistor, Thin Film, 0.5W, 5490ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5490 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT2010(F TOL) | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RT2010FKE075K49
This table gives cross-reference parts and alternative options found for RT2010FKE075K49. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT2010FKE075K49, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239041575492L | Fixed Resistor, Thin Film, 0.5W, 5490ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 2010, | YAGEO Corporation | RT2010FKE075K49 vs 239041575492L |
PRC2010TC505.49K+/-1% | Fixed Resistor, Thin Film, 0.5W, 5490ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Precision Resistive Products Inc | RT2010FKE075K49 vs PRC2010TC505.49K+/-1% |
9T2010125491FBPF5 | Fixed Resistor, Thin Film, 0.5W, 5490ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 2010, | YAGEO Corporation | RT2010FKE075K49 vs 9T2010125491FBPF5 |
RT2010FKE075K49L | Fixed Resistor, Thin Film, 0.5W, 5490ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RT2010FKE075K49 vs RT2010FKE075K49L |
PRC2010TTC505.49K+/-1% | Fixed Resistor, Thin Film, 0.5W, 5490ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Precision Resistive Products Inc | RT2010FKE075K49 vs PRC2010TTC505.49K+/-1% |