Part Details for RT2010CKB0721KL by YAGEO Corporation
Overview of RT2010CKB0721KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT2010CKB0721KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(5025) 2010 21K Ohms 0.25% 1/2W 10PPM SMT | 0 |
|
$1.4781 / $1.6259 | RFQ |
Part Details for RT2010CKB0721KL
RT2010CKB0721KL CAD Models
RT2010CKB0721KL Part Data Attributes
|
RT2010CKB0721KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT2010CKB0721KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.5W, 21000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 21000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RT2010CKB0721KL
This table gives cross-reference parts and alternative options found for RT2010CKB0721KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT2010CKB0721KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTF502102C10PPM | Fixed Resistor, Thin Film, 0.5W, 21000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, 2010, | Dubilier | RT2010CKB0721KL vs RTF502102C10PPM |
9T2010122102CDPF5 | Fixed Resistor, Thin Film, 0.5W, 21000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RT2010CKB0721KL vs 9T2010122102CDPF5 |
RT2010CKB0721K | Fixed Resistor, Thin Film, 0.5W, 21000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT2010CKB0721KL vs RT2010CKB0721K |
RT2010CRB0721KL | Fixed Resistor, Thin Film, 0.5W, 21000ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 2010, | YAGEO Corporation | RT2010CKB0721KL vs RT2010CRB0721KL |