Part Details for RT2010BKC072K71L by YAGEO Corporation
Overview of RT2010BKC072K71L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT2010BKC072K71L
RT2010BKC072K71L CAD Models
RT2010BKC072K71L Part Data Attributes
|
RT2010BKC072K71L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT2010BKC072K71L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.5W, 2710ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH-PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2710 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT2010BKC072K71L
This table gives cross-reference parts and alternative options found for RT2010BKC072K71L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT2010BKC072K71L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239071542712L | Fixed Resistor, Thin Film, 0.5W, 2710ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 2010, | YAGEO Corporation | RT2010BKC072K71L vs 239071542712L |
9T2010122711BDPF5 | Fixed Resistor, Thin Film, 0.5W, 2710ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 2010, | YAGEO Corporation | RT2010BKC072K71L vs 9T2010122711BDPF5 |