Part Details for RT2010B15R425PPM by Synton-Tech Corp
Overview of RT2010B15R425PPM by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT2010B15R425PPM
RT2010B15R425PPM CAD Models
RT2010B15R425PPM Part Data Attributes
|
RT2010B15R425PPM
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RT2010B15R425PPM
Synton-Tech Corp
Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 15.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT2010B15R425PPM
This table gives cross-reference parts and alternative options found for RT2010B15R425PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT2010B15R425PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TF10G15R4AT | Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RT2010B15R425PPM vs TF10G15R4AT |
NTR25A15R4CTRF | Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RT2010B15R425PPM vs NTR25A15R4CTRF |
AR10ABC15R4N | Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, | Viking Tech Corp | RT2010B15R425PPM vs AR10ABC15R4N |
RNCF57T915.40.1%I | Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RT2010B15R425PPM vs RNCF57T915.40.1%I |
NTR25B15R4CTR1KF | Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, | NIC Components Corp | RT2010B15R425PPM vs NTR25B15R4CTR1KF |
RN20B15R4CT4-25 | Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, | Cal-Chip Electronics | RT2010B15R425PPM vs RN20B15R4CT4-25 |
RNCF57T915.40.05%I | Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RT2010B15R425PPM vs RNCF57T915.40.05%I |
NTR25A15R4CTR1KF | Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, | NIC Components Corp | RT2010B15R425PPM vs NTR25A15R4CTR1KF |
RNC57T915.40.05%I | Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RT2010B15R425PPM vs RNC57T915.40.05%I |
TR10G15R4AB | Fixed Resistor, Thin Film, 0.333W, 15.4ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RT2010B15R425PPM vs TR10G15R4AB |