Part Details for RT1824NPO202L9P200R by Presidio Components Inc
Overview of RT1824NPO202L9P200R by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1824NPO202L9P200R
RT1824NPO202L9P200R CAD Models
RT1824NPO202L9P200R Part Data Attributes
|
RT1824NPO202L9P200R
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
RT1824NPO202L9P200R
Presidio Components Inc
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.002uF, 3030,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 3030 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
Length | 7.62 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 3030 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 5.08 mm | |
Width | 7.62 mm |