Part Details for RT1814X7R334L2U200R by Presidio Components Inc
Overview of RT1814X7R334L2U200R by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1814X7R334L2U200R
RT1814X7R334L2U200R CAD Models
RT1814X7R334L2U200R Part Data Attributes
|
RT1814X7R334L2U200R
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
RT1814X7R334L2U200R
Presidio Components Inc
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 10% -Tol, X7R, 0.33uF, 3020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 3020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 3020 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for RT1814X7R334L2U200R
This table gives cross-reference parts and alternative options found for RT1814X7R334L2U200R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1814X7R334L2U200R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1814X7R334L2P200R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 10% -Tol, X7R, 0.33uF, 3020, | Presidio Components Inc | RT1814X7R334L2U200R vs RT1814X7R334L2P200R |