Part Details for RT1608L473GS by Samsung Semiconductor
Overview of RT1608L473GS by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1608L473GS
RT1608L473GS CAD Models
RT1608L473GS Part Data Attributes
|
RT1608L473GS
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RT1608L473GS
Samsung Semiconductor
RES,SMT,THICK FILM,47K OHMS,50WV,15% +/-TOL,-200,200PPM TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 15% | |
Working Voltage | 50 V |
Alternate Parts for RT1608L473GS
This table gives cross-reference parts and alternative options found for RT1608L473GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1608L473GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT1608L473AS | Samsung Semiconductor | Check for Price | RES,SMT,THICK FILM,47K OHMS,50WV,15% +/-TOL,-200,200PPM TC,0603 CASE | RT1608L473GS vs RT1608L473AS |
FCR0603LK47K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 50V, 15% +/-Tol, -200,200ppm/Cel, 0603, | RT1608L473GS vs FCR0603LK47K0 |
FCR0603LT47K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 50V, 15% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RT1608L473GS vs FCR0603LT47K0 |
RT1608L473CS | Samsung Semiconductor | Check for Price | RES,SMT,THICK FILM,47K OHMS,50WV,15% +/-TOL,-200,200PPM TC,0603 CASE | RT1608L473GS vs RT1608L473CS |