RT134024
Description: POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 12A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT

Overview of RT134024 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for RT134024 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17AH9291
Newark Power Relay, Spst-No, 24Vdc, 12A, Tht, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Contact Current:12A, Product Range:Rt1 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Rohs Compliant: Yes |Schrack Te Connectivity RT134024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 3545
  • 1 $4.3400
  • 10 $4.2000
  • 25 $4.0700
  • 50 $3.4300
  • 100 $3.2600
  • 500 $2.7100
$2.7100 / $4.3400 Buy Now
DISTI # 48M7926
Newark Rt134024 |Schrack Te Connectivity RT134024 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $4.4500
  • 25 $4.3000
  • 50 $3.9700
  • 100 $3.6700
$3.6700 / $4.4500 Buy Now
DISTI # PB1687-ND
DigiKey RELAY GEN PURPOSE SPST 12A 24V Min Qty: 1 Lead time: 15 Weeks Container: Tube 615
In Stock
  • 1 $2.9300
  • 20 $2.7475
  • 40 $2.3203
  • 100 $2.1982
  • 260 $2.1500
$2.1500 / $2.9300 Buy Now
DISTI # 655-RT134024
Mouser Electronics General Purpose Relays SPST-NO 3.5mm 24DC RoHS: Compliant 908
  • 1 $2.9300
  • 20 $2.3200
  • 100 $2.1900
  • 260 $2.1500
  • 2,500 $2.1200
$2.1200 / $2.9300 Buy Now
Onlinecomponents.com Power Relay 24VDC 12A SPST-NO(29mm 12.7mm 15.7mm) THT RoHS: Compliant 5244 In Stock
  • 10 $2.7500
  • 100 $2.1700
  • 250 $2.1200
  • 375 $2.0900
  • 750 $2.0500
  • 1,125 $2.0200
  • 1,500 $1.9900
$1.9900 / $2.7500 Buy Now
DISTI # 77319705
Verical Power Relay 24VDC 12A SPST-NO(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 60 Package Multiple: 20 Americas - 3380
  • 60 $2.1194
  • 260 $1.9000
  • 500 $1.8714
  • 1,000 $1.7902
  • 2,500 $1.7260
$1.7260 / $2.1194 Buy Now
DISTI # 73576020
Verical Power Relay 24VDC 12A SPST-NO(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2322 Americas - 2500
  • 20 $3.5750
  • 100 $2.8210
  • 250 $2.7560
  • 380 $2.7170
  • 750 $2.6650
$2.6650 / $3.5750 Buy Now
DISTI # 16508008
Verical Power Relay 24VDC 12A SPST-NO(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 40 Package Multiple: 20 Americas - 1500
  • 20 $2.5300
  • 160 $2.4800
  • 300 $2.4400
  • 600 $2.4000
  • 1,500 $2.3500
  • 2,500 $1.8800
$1.8800 / $2.5300 Buy Now
DISTI # 78999889
Verical Power Relay 24VDC 12A SPST-NO(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 40 Package Multiple: 20 Americas - 1240
  • 20 $2.5300
  • 160 $2.4800
  • 300 $2.4400
  • 600 $2.4000
  • 1,500 $2.3500
  • 2,500 $1.8800
$1.8800 / $2.5300 Buy Now
DISTI # 3-1393239-0
TTI General Purpose Relays RT134024 Min Qty: 1500 Package Multiple: 20 Container: Each Americas - 0
  • 1,500 $2.0800
$2.0800 Buy Now
DISTI # RT134024
TME Relay: electromagnetic, SPST-NO, Ucoil: 24VDC, Icontacts max: 12A Min Qty: 1 830
  • 1 $2.8800
  • 5 $2.5400
  • 20 $2.0700
  • 100 $1.9200
  • 500 $1.7800
$1.7800 / $2.8800 Buy Now
DISTI # 000000000002453145
Sager General Purpose Relays SPST-NO 3.5mm 24DC Min Qty: 1500 0
  • 1,500 $2.2900
$2.2900 Buy Now
DISTI # C1S114409846089
Chip1Stop Other Relays RoHS: Compliant 3391
  • 60 $2.0100
  • 260 $1.8900
  • 500 $1.7400
  • 1,000 $1.7000
  • 2,500 $1.6600
$1.6600 / $2.0100 Buy Now
DISTI # C1S757100099613
Chip1Stop Power Relay 24VDC 12A SPST-NO(29x12.7x15.7)mm THT RoHS: Compliant 2744
  • 60 $1.9900
  • 260 $1.8600
  • 500 $1.7200
  • 1,000 $1.6800
  • 2,500 $1.6400
$1.6400 / $1.9900 Buy Now
Master Electronics Power Relay 24VDC 12A SPST-NO(29mm 12.7mm 15.7mm) THT RoHS: Compliant 5244 In Stock
  • 10 $2.7500
  • 100 $2.1700
  • 250 $2.1200
  • 375 $2.0900
  • 750 $2.0500
  • 1,125 $2.0200
  • 1,500 $1.9900
$1.9900 / $2.7500 Buy Now

CAD Models for RT134024 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RT134024 by TE Connectivity

RT134024
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.41.00.50
Factory Lead Time
63 Weeks
Samacsys Manufacturer
TE Connectivity
Body Breadth
12.7 mm
Body Height
15.7 mm
Body Length or Diameter
29 mm
Coil Current(DC)-Max
0.017 A
Coil Operate Voltage(DC)
16.8 V
Coil Power
400 mW
Coil Release Voltage(DC)
2.4 V
Coil Resistance
1440 Ω
Coil Voltage(DC)-Max
24 V
Coil Voltage-Nom
24 V
Coil/Input Supply Type
DC
Contact (AC) Max Power Rating R Load
3000VA@400VAC
Contact (AC) Max Rating R Load
12A@400VAC
Contact Current(AC)-Max
12 A
Contact Current(DC)-Max
12 A
Contact (DC) Max Rating R Load
12A@30VDC
Contact Voltage(AC)-Max
400 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC
Dielectric Strength Between Coil and Contacts
5000 Vrms
Dielectric Strength Between Open Contacts
1000 Vrms
Electrical Life
6000 Cycle(s)
End Contact Material
SILVER NICKEL
Input Switching Control Type
Random
Mounting Feature
PANEL MOUNT
Number of Terminals
4
Operate Time
12 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX; TUBE
Physical Dimension
29mm x 12.7mm x 15.7mm
Reference Standard
BEAB; CSA; UL; VDE
Relay Action
MOMENTARY
Relay Form
1 FORM A
Relay Function
SPST
Relay Type
POWER/SIGNAL RELAY
Release Time
10 ms
Sealing
RT2
Surface Mount
NO
Terminal Length
0.003599187198374397 inch
Termination Type
SOLDER/QUICK CONNECT
Weight
14 g
Want to compare parts?
  1. RT134024
    TE Connectivity
    POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 12A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
    VS

Alternate Parts for RT134024

This table gives cross-reference parts and alternative options found for RT134024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT134024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3-1393239-0 Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 12A (Contact), DC Input, Random, AC Output, Panel Mount TE Connectivity RT134024 vs 3-1393239-0
Part Number Description Manufacturer Compare
3-1419108-8 Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount TE Connectivity RT134024 vs 3-1419108-8
3-1393239-0 Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 12A (Contact), DC Input, Random, AC Output, Panel Mount TE Connectivity RT134024 vs 3-1393239-0
G2RL-1A4-E-24VDC POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT OMRON Corporation RT134024 vs G2RL-1A4-E-24VDC
G2RL-1A4-E-DC24 POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 16A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT OMRON Corporation RT134024 vs G2RL-1A4-E-DC24
3-1649328-3 POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT TE Connectivity RT134024 vs 3-1649328-3
4-1393240-8 Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount TE Connectivity RT134024 vs 4-1393240-8
G2RL-1A4-DC24 POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 12A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT OMRON Corporation RT134024 vs G2RL-1A4-DC24
2-1393240-4 Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount TE Connectivity RT134024 vs 2-1393240-4
RT234024F POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), THROUGH HOLE-STRAIGHT MOUNT TE Connectivity RT134024 vs RT234024F
G2RL-1A-DC24 POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 12A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT OMRON Corporation RT134024 vs G2RL-1A-DC24

Related Parts for RT134024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT134024 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT134024 by TE Connectivity

Select Manufacturer
Which Manufacturer of RT134024 would you like to use for your alert(s)?
  • Please alert me when RT134024 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT134024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT134024 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT134024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT134024.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT134024 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: