Part Details for RT1210WRD138K2 by YAGEO Corporation
Overview of RT1210WRD138K2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1210WRD138K2
RT1210WRD138K2 CAD Models
RT1210WRD138K2 Part Data Attributes
|
RT1210WRD138K2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1210WRD138K2
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 8200ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RT1210WRD138K2
This table gives cross-reference parts and alternative options found for RT1210WRD138K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1210WRD138K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT1210WRD078K2 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 8200ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210 | RT1210WRD138K2 vs RT1210WRD078K2 |
9T12103A8201WAPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 8200ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | RT1210WRD138K2 vs 9T12103A8201WAPF3 |
RT1210WRD078K2L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 8200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RT1210WRD138K2 vs RT1210WRD078K2L |
RT1210BRD078K2 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 8200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RT1210WRD138K2 vs RT1210BRD078K2 |
RT1210BRD138K2 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 8200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RT1210WRD138K2 vs RT1210BRD138K2 |
RT1210BRD108K2L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 8200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RT1210WRD138K2 vs RT1210BRD108K2L |
TNPW12108K20BETA0H | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.33W, 8200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RT1210WRD138K2 vs TNPW12108K20BETA0H |
RT1210WRD138K2L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 8200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RT1210WRD138K2 vs RT1210WRD138K2L |
RT1210WRD108K2L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 8200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RT1210WRD138K2 vs RT1210WRD108K2L |
9T12103A8201BAPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 8200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RT1210WRD138K2 vs 9T12103A8201BAPFT |