RT1210WRB134K37L
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.25W, 4370ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1210,

Overview of RT1210WRB134K37L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RT1210WRB134K37L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT1210WRB134K37L by YAGEO Corporation

RT1210WRB134K37L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
125 °C
Resistance
4370 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
200 V
Want to compare parts?
  1. RT1210WRB134K37L
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.25W, 4370ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1210,
    VS

Alternate Parts for RT1210WRB134K37L

This table gives cross-reference parts and alternative options found for RT1210WRB134K37L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1210WRB134K37L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TNPW12104K370.1%T-13ET6E3 Fixed Resistor, Thin Film, 0.33W, 4370ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, Vishay Intertechnologies RT1210WRB134K37L vs TNPW12104K370.1%T-13ET6E3
239085244372L Fixed Resistor, Thin Film, 0.25W, 4370ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, YAGEO Corporation RT1210WRB134K37L vs 239085244372L
RT1210BRB074K37 Fixed Resistor, Thin Film, 0.25W, 4370ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210 YAGEO Corporation RT1210WRB134K37L vs RT1210BRB074K37
239083244372L Fixed Resistor, Thin Film, 0.25W, 4370ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, YAGEO Corporation RT1210WRB134K37L vs 239083244372L
239081234372L Fixed Resistor, Thin Film, 0.25W, 4370ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1210, YAGEO Corporation RT1210WRB134K37L vs 239081234372L
RT1210BRB104K37L Fixed Resistor, Thin Film, 0.25W, 4370ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, YAGEO Corporation RT1210WRB134K37L vs RT1210BRB104K37L
RT1210BRB134K37 Fixed Resistor, Thin Film, 0.25W, 4370ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210 YAGEO Corporation RT1210WRB134K37L vs RT1210BRB134K37
9T12103A4371WCPFT Fixed Resistor, Thin Film, 0.25W, 4370ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1210, YAGEO Corporation RT1210WRB134K37L vs 9T12103A4371WCPFT
239083234372L Fixed Resistor, Thin Film, 0.25W, 4370ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1210, YAGEO Corporation RT1210WRB134K37L vs 239083234372L
RT1210WRB104K37L Fixed Resistor, Thin Film, 0.25W, 4370ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1210, YAGEO Corporation RT1210WRB134K37L vs RT1210WRB104K37L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT1210WRB134K37L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT1210WRB134K37L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RT1210WRB134K37L would you like to use for your alert(s)?
  • Please alert me when RT1210WRB134K37L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT1210WRB134K37L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT1210WRB134K37L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT1210WRB134K37L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT1210WRB134K37L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT1210WRB134K37L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: