Part Details for RT1210WRB10759RL by YAGEO Corporation
Overview of RT1210WRB10759RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1210WRB10759RL
RT1210WRB10759RL CAD Models
RT1210WRB10759RL Part Data Attributes
|
RT1210WRB10759RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1210WRB10759RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 759ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 759 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RT1210WRB10759RL
This table gives cross-reference parts and alternative options found for RT1210WRB10759RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1210WRB10759RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239085237591L | Fixed Resistor, Thin Film, 0.25W, 759ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | RT1210WRB10759RL vs 239085237591L |
9T12103A7590BCPFT | Fixed Resistor, Thin Film, 0.25W, 759ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | RT1210WRB10759RL vs 9T12103A7590BCPFT |
239083237591L | Fixed Resistor, Thin Film, 0.25W, 759ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | RT1210WRB10759RL vs 239083237591L |
9T12103A7590BCPF4 | Fixed Resistor, Thin Film, 0.25W, 759ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | RT1210WRB10759RL vs 9T12103A7590BCPF4 |
RT1210BRB07759RL | Fixed Resistor, Thin Film, 0.25W, 759ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | RT1210WRB10759RL vs RT1210BRB07759RL |
9T12103A7590WCPF3 | Fixed Resistor, Thin Film, 0.25W, 759ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | RT1210WRB10759RL vs 9T12103A7590WCPF3 |
RT1210BRB10759RL | Fixed Resistor, Thin Film, 0.25W, 759ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | RT1210WRB10759RL vs RT1210BRB10759RL |
239081247591L | Fixed Resistor, Thin Film, 0.25W, 759ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | RT1210WRB10759RL vs 239081247591L |
239081237591L | Fixed Resistor, Thin Film, 0.25W, 759ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | RT1210WRB10759RL vs 239081237591L |
239083247591L | Fixed Resistor, Thin Film, 0.25W, 759ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | RT1210WRB10759RL vs 239083247591L |