Datasheets
RT1210WRB10759RL by: YAGEO Corporation

Fixed Resistor, Thin Film, 0.25W, 759ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1210,

Part Details for RT1210WRB10759RL by YAGEO Corporation

Overview of RT1210WRB10759RL by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RT1210WRB10759RL

RT1210WRB10759RL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RT1210WRB10759RL Part Data Attributes

RT1210WRB10759RL YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RT1210WRB10759RL YAGEO Corporation Fixed Resistor, Thin Film, 0.25W, 759ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1210,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 2.6 mm
Packing Method TR, Paper, 10 Inch
Rated Power Dissipation (P) 0.25 W
Resistance 759 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.05%
Working Voltage 200 V

Alternate Parts for RT1210WRB10759RL

This table gives cross-reference parts and alternative options found for RT1210WRB10759RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1210WRB10759RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
239085237591L Fixed Resistor, Thin Film, 0.25W, 759ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1210, YAGEO Corporation RT1210WRB10759RL vs 239085237591L
9T12103A7590BCPFT Fixed Resistor, Thin Film, 0.25W, 759ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, YAGEO Corporation RT1210WRB10759RL vs 9T12103A7590BCPFT
239083237591L Fixed Resistor, Thin Film, 0.25W, 759ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1210, YAGEO Corporation RT1210WRB10759RL vs 239083237591L
9T12103A7590BCPF4 Fixed Resistor, Thin Film, 0.25W, 759ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, YAGEO Corporation RT1210WRB10759RL vs 9T12103A7590BCPF4
RT1210BRB07759RL Fixed Resistor, Thin Film, 0.25W, 759ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, YAGEO Corporation RT1210WRB10759RL vs RT1210BRB07759RL
9T12103A7590WCPF3 Fixed Resistor, Thin Film, 0.25W, 759ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1210, YAGEO Corporation RT1210WRB10759RL vs 9T12103A7590WCPF3
RT1210BRB10759RL Fixed Resistor, Thin Film, 0.25W, 759ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, YAGEO Corporation RT1210WRB10759RL vs RT1210BRB10759RL
239081247591L Fixed Resistor, Thin Film, 0.25W, 759ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, YAGEO Corporation RT1210WRB10759RL vs 239081247591L
239081237591L Fixed Resistor, Thin Film, 0.25W, 759ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1210, YAGEO Corporation RT1210WRB10759RL vs 239081237591L
239083247591L Fixed Resistor, Thin Film, 0.25W, 759ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, YAGEO Corporation RT1210WRB10759RL vs 239083247591L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT1210WRB10759RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT1210WRB10759RL by YAGEO Corporation

  • Please alert me when RT1210WRB10759RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RT1210WRB10759RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT1210WRB10759RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RT1210WRB10759RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT1210WRB10759RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT1210WRB10759RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: