Part Details for RT1210FRE07191R by YAGEO Corporation
Overview of RT1210FRE07191R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1210FRE07191R
RT1210FRE07191R CAD Models
RT1210FRE07191R Part Data Attributes
|
RT1210FRE07191R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1210FRE07191R
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT1210(F TOL) | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RT1210FRE07191R
This table gives cross-reference parts and alternative options found for RT1210FRE07191R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1210FRE07191R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239043271911L | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | YAGEO Corporation | RT1210FRE07191R vs 239043271911L |
PRC1210TC50191R+/-1% | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Precision Resistive Products Inc | RT1210FRE07191R vs PRC1210TC50191R+/-1% |
RT1210FRE13191R | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT1210FRE07191R vs RT1210FRE13191R |
239041271911L | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | YAGEO Corporation | RT1210FRE07191R vs 239041271911L |
RT1210FRE13191RL | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RT1210FRE07191R vs RT1210FRE13191RL |
RT1210FRE07191RL | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RT1210FRE07191R vs RT1210FRE07191RL |
239041271911 | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RT1210FRE07191R vs 239041271911 |
9T12103A1910FBPF4 | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | YAGEO Corporation | RT1210FRE07191R vs 9T12103A1910FBPF4 |
PRC1210TTC50191R+/-1% | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Precision Resistive Products Inc | RT1210FRE07191R vs PRC1210TTC50191R+/-1% |
9T12103A1910FBPFT | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | YAGEO Corporation | RT1210FRE07191R vs 9T12103A1910FBPFT |