Part Details for RT1210FRD07634K by YAGEO Corporation
Overview of RT1210FRD07634K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1210FRD07634K
RT1210FRD07634K CAD Models
RT1210FRD07634K Part Data Attributes
|
RT1210FRD07634K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1210FRD07634K
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 634000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Resistance | 634000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RT1210FRD07634K
This table gives cross-reference parts and alternative options found for RT1210FRD07634K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1210FRD07634K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1210FRD13634KL | Fixed Resistor, Thin Film, 0.25W, 634000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RT1210FRD07634K vs RT1210FRD13634KL |
239061276344 | RESISTOR, THIN FILM, 0.25W, 1%, 25ppm, 634000ohm, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | RT1210FRD07634K vs 239061276344 |
RT1210FRD07634KL | Fixed Resistor, Thin Film, 0.25W, 634000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RT1210FRD07634K vs RT1210FRD07634KL |
RT1210FRD13634K | Fixed Resistor, Thin Film, 0.25W, 634000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210 | YAGEO Corporation | RT1210FRD07634K vs RT1210FRD13634K |
RT1210FRD10634KL | Fixed Resistor, Thin Film, 0.25W, 634000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RT1210FRD07634K vs RT1210FRD10634KL |