RT1210DRE13167R
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.25W, 167ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210

Overview of RT1210DRE13167R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RT1210DRE13167R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT1210DRE13167R by YAGEO Corporation

RT1210DRE13167R
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
125 °C
Resistance
167 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RT1210DRE13167R
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.25W, 167ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210
    VS

Alternate Parts for RT1210DRE13167R

This table gives cross-reference parts and alternative options found for RT1210DRE13167R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1210DRE13167R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT1210DRE10167RL Fixed Resistor, Thin Film, 0.25W, 167ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, YAGEO Corporation RT1210DRE13167R vs RT1210DRE10167RL
9T12103A1670DBPFT Fixed Resistor, Thin Film, 0.25W, 167ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, YAGEO Corporation RT1210DRE13167R vs 9T12103A1670DBPFT
9T12103A1670DBPF4 Fixed Resistor, Thin Film, 0.25W, 167ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, YAGEO Corporation RT1210DRE13167R vs 9T12103A1670DBPF4
TNPW1210167RDHEC0H Fixed Resistor, Thin Film, 0.33W, 167ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Vishay Intertechnologies RT1210DRE13167R vs TNPW1210167RDHEC0H
9T12103A1670DBPF3 Fixed Resistor, Thin Film, 0.25W, 167ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, YAGEO Corporation RT1210DRE13167R vs 9T12103A1670DBPF3
RT1210DRE07167R Fixed Resistor, Thin Film, 0.25W, 167ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210 YAGEO Corporation RT1210DRE13167R vs RT1210DRE07167R
RT1210DRE07167RL Fixed Resistor, Thin Film, 0.25W, 167ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, YAGEO Corporation RT1210DRE13167R vs RT1210DRE07167RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT1210DRE13167R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT1210DRE13167R by YAGEO Corporation

  • Please alert me when RT1210DRE13167R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT1210DRE13167R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT1210DRE13167R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT1210DRE13167R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT1210DRE13167R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT1210DRE13167R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: