Datasheets
RT1210DRD13232R by: YAGEO Corporation

Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Part Details for RT1210DRD13232R by YAGEO Corporation

Overview of RT1210DRD13232R by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RT1210DRD13232R

RT1210DRD13232R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RT1210DRD13232R Part Data Attributes

RT1210DRD13232R YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RT1210DRD13232R YAGEO Corporation Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Package Description SMT, 1210
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION, LASER TRIMMABLE
Construction Chip
JESD-609 Code e3
Manufacturer Series RT
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.6 mm
Packing Method TR, PAPER, 13 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 232 Ω
Resistor Type FIXED RESISTOR
Series RT1210(BCDLW TOL)
Size Code 1210
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for RT1210DRD13232R

This table gives cross-reference parts and alternative options found for RT1210DRD13232R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1210DRD13232R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RT1210DRD10232R Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT YAGEO Corporation RT1210DRD13232R vs RT1210DRD10232R
RT1210DRD07232RL Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RT1210DRD13232R vs RT1210DRD07232RL
PCF-W1210R-03-2320-D-E-LT Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, 1210, TT Electronics Resistors RT1210DRD13232R vs PCF-W1210R-03-2320-D-E-LT
9T12103A2320DAPF4 Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, YAGEO Corporation RT1210DRD13232R vs 9T12103A2320DAPF4
RT1210DRD07232R Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT YAGEO Corporation RT1210DRD13232R vs RT1210DRD07232R
9T12103A2320DAPFT Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, YAGEO Corporation RT1210DRD13232R vs 9T12103A2320DAPFT
RT1210DRD10232RL Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RT1210DRD13232R vs RT1210DRD10232RL
9T12103A2320DAPF3 Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, YAGEO Corporation RT1210DRD13232R vs 9T12103A2320DAPF3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT1210DRD13232R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT1210DRD13232R by YAGEO Corporation

  • Please alert me when RT1210DRD13232R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT1210DRD13232R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT1210DRD13232R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT1210DRD13232R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT1210DRD13232R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT1210DRD13232R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: