Part Details for RT1210DRD1029K1 by YAGEO Corporation
Overview of RT1210DRD1029K1 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1210DRD1029K1
RT1210DRD1029K1 CAD Models
RT1210DRD1029K1 Part Data Attributes
|
RT1210DRD1029K1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1210DRD1029K1
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 29100ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Resistance | 29100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RT1210DRD1029K1
This table gives cross-reference parts and alternative options found for RT1210DRD1029K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1210DRD1029K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF10U2912DALQ | Fixed Resistor, Thin Film, 0.25W, 29100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RT1210DRD1029K1 vs WF10U2912DALQ |
RN732ELTDD2912D25 | Fixed Resistor, Thin Film, 0.25W, 29100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RT1210DRD1029K1 vs RN732ELTDD2912D25 |
RN73H2ETTE2912D25 | Fixed Resistor, Metal Film, 0.25W, 29100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT1210DRD1029K1 vs RN73H2ETTE2912D25 |
RN732ETTDD2912D25 | Fixed Resistor, Thin Film, 0.25W, 29100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT1210DRD1029K1 vs RN732ETTDD2912D25 |
RN73H2ETTD2912D25 | Fixed Resistor, Metal Film, 0.25W, 29100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT1210DRD1029K1 vs RN73H2ETTD2912D25 |
RN732ETTE2912D25 | Fixed Resistor, Thin Film, 0.25W, 29100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT1210DRD1029K1 vs RN732ETTE2912D25 |
WF10U2912DTLQ | Fixed Resistor, Thin Film, 0.25W, 29100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RT1210DRD1029K1 vs WF10U2912DTLQ |
SF10U2912DTLQ | Fixed Resistor, Thin Film, 0.25W, 29100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RT1210DRD1029K1 vs SF10U2912DTLQ |
RN732ETTD2912D25 | Fixed Resistor, Thin Film, 0.25W, 29100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT1210DRD1029K1 vs RN732ETTD2912D25 |
RN732ETTED2912D25 | Fixed Resistor, Thin Film, 0.25W, 29100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT1210DRD1029K1 vs RN732ETTED2912D25 |