Part Details for RT1210DRD1020R8 by YAGEO Corporation
Overview of RT1210DRD1020R8 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1210DRD1020R8
RT1210DRD1020R8 CAD Models
RT1210DRD1020R8 Part Data Attributes
|
RT1210DRD1020R8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1210DRD1020R8
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 20.8ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Resistance | 20.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RT1210DRD1020R8
This table gives cross-reference parts and alternative options found for RT1210DRD1020R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1210DRD1020R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ETTED20R8D25 | Fixed Resistor, Thin Film, 0.25W, 20.8ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT1210DRD1020R8 vs RN732ETTED20R8D25 |
NTRA20HD20R8CTRQYF | Fixed Resistor, Thin Film, 0.33W, 20.8ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RT1210DRD1020R8 vs NTRA20HD20R8CTRQYF |
RN732ELTD20R8D25 | Fixed Resistor, Thin Film, 0.25W, 20.8ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RT1210DRD1020R8 vs RN732ELTD20R8D25 |
SF10U20R8DTLQ | Fixed Resistor, Thin Film, 0.25W, 20.8ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RT1210DRD1020R8 vs SF10U20R8DTLQ |
RN732ETTE20R8D25 | Fixed Resistor, Thin Film, 0.25W, 20.8ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT1210DRD1020R8 vs RN732ETTE20R8D25 |
RN732ELTED20R8D25 | Fixed Resistor, Thin Film, 0.25W, 20.8ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RT1210DRD1020R8 vs RN732ELTED20R8D25 |
RN73H2ETTD20R8D25 | Fixed Resistor, Metal Film, 0.25W, 20.8ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT1210DRD1020R8 vs RN73H2ETTD20R8D25 |
RN732ELTE20R8D25 | Fixed Resistor, Thin Film, 0.25W, 20.8ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RT1210DRD1020R8 vs RN732ELTE20R8D25 |
RN732ELTDD20R8D25 | Fixed Resistor, Thin Film, 0.25W, 20.8ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RT1210DRD1020R8 vs RN732ELTDD20R8D25 |
RN73H2ETTE20R8D25 | Fixed Resistor, Metal Film, 0.25W, 20.8ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT1210DRD1020R8 vs RN73H2ETTE20R8D25 |