Part Details for RT1210DRD101K47L by YAGEO Corporation
Overview of RT1210DRD101K47L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1210DRD101K47L
RT1210DRD101K47L CAD Models
RT1210DRD101K47L Part Data Attributes
|
RT1210DRD101K47L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1210DRD101K47L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 1470ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RT1210DRD101K47L
This table gives cross-reference parts and alternative options found for RT1210DRD101K47L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1210DRD101K47L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239061261472L | Fixed Resistor, Thin Film, 0.25W, 1470ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | RT1210DRD101K47L vs 239061261472L |
RT1210DRD101K47 | Fixed Resistor, Thin Film, 0.25W, 1470ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT1210DRD101K47L vs RT1210DRD101K47 |
239063261472L | Fixed Resistor, Thin Film, 0.25W, 1470ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | RT1210DRD101K47L vs 239063261472L |
239061261472 | Fixed Resistor, Thin Film, 0.25W, 1470ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RT1210DRD101K47L vs 239061261472 |
RT1210DRD071K47L | Fixed Resistor, Thin Film, 0.25W, 1470ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RT1210DRD101K47L vs RT1210DRD071K47L |
9T12103A1471DAPF3 | Fixed Resistor, Thin Film, 0.25W, 1470ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | RT1210DRD101K47L vs 9T12103A1471DAPF3 |
RT1210DRD131K47 | Fixed Resistor, Thin Film, 0.25W, 1470ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT1210DRD101K47L vs RT1210DRD131K47 |
PCF-W1210R-03-1471-D-P-LT | Fixed Resistor, Thin Film, 0.25W, 1470ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, 1210, | TT Electronics Resistors | RT1210DRD101K47L vs PCF-W1210R-03-1471-D-P-LT |
RT1210DRD131K47L | Fixed Resistor, Thin Film, 0.25W, 1470ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RT1210DRD101K47L vs RT1210DRD131K47L |
RT1210DRD071K47 | Fixed Resistor, Thin Film, 0.25W, 1470ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT1210DRD101K47L vs RT1210DRD071K47 |