Part Details for RT1210CRD07453KL by YAGEO Corporation
Overview of RT1210CRD07453KL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1210CRD07453KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1210CRD07453KL-ND
|
DigiKey | RES SMD 453K OHM 0.25% 1/4W 1210 Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1758 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1278 | Buy Now |
|
Ozdisan Elektronik | RES.(3225) 1210 453K Ohms 0.25% 1/4W 25PPM SMT | 0 |
|
$0.3443 / $0.3959 | RFQ |
Part Details for RT1210CRD07453KL
RT1210CRD07453KL CAD Models
RT1210CRD07453KL Part Data Attributes
|
RT1210CRD07453KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1210CRD07453KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 453000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 453000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RT1210CRD07453KL
This table gives cross-reference parts and alternative options found for RT1210CRD07453KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1210CRD07453KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1210CRD10453K | Fixed Resistor, Thin Film, 0.25W, 453000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT1210CRD07453KL vs RT1210CRD10453K |
9T12103A4533CAPF3 | Fixed Resistor, Thin Film, 0.25W, 453000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | RT1210CRD07453KL vs 9T12103A4533CAPF3 |
239061254534 | Fixed Resistor, Thin Film, 0.25W, 453000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210 | YAGEO Corporation | RT1210CRD07453KL vs 239061254534 |
RT1210CRD13453KL | Fixed Resistor, Thin Film, 0.25W, 453000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RT1210CRD07453KL vs RT1210CRD13453KL |
9T12103A4533CAPFT | Fixed Resistor, Thin Film, 0.25W, 453000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RT1210CRD07453KL vs 9T12103A4533CAPFT |
RT1210CRD13453K | Fixed Resistor, Thin Film, 0.25W, 453000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT1210CRD07453KL vs RT1210CRD13453K |
9T12103A4533CAPF4 | Fixed Resistor, Thin Film, 0.25W, 453000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | RT1210CRD07453KL vs 9T12103A4533CAPF4 |
239065254534L | Fixed Resistor, Thin Film, 0.25W, 453000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | RT1210CRD07453KL vs 239065254534L |
RT1210CRD07453K | Fixed Resistor, Thin Film, 0.25W, 453000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT1210CRD07453KL vs RT1210CRD07453K |
RT1210CRD10453KL | Fixed Resistor, Thin Film, 0.25W, 453000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT1210CRD07453KL vs RT1210CRD10453KL |