Part Details for RT1210CRC07150K by YAGEO Corporation
Overview of RT1210CRC07150K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1210CRC07150K
RT1210CRC07150K CAD Models
RT1210CRC07150K Part Data Attributes
|
RT1210CRC07150K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1210CRC07150K
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 150000ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RT1210CRC07150K
This table gives cross-reference parts and alternative options found for RT1210CRC07150K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1210CRC07150K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1210CRC13150K | Fixed Resistor, Thin Film, 0.25W, 150000ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1210 | YAGEO Corporation | RT1210CRC07150K vs RT1210CRC13150K |
RT1210CRC07150KL | Fixed Resistor, Thin Film, 0.25W, 150000ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1210, | YAGEO Corporation | RT1210CRC07150K vs RT1210CRC07150KL |