There are no models available for this part yet.
Overview of RT1210BRD1042R2 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RT1210BRD1042R2 by YAGEO Corporation
Part Data Attributes for RT1210BRD1042R2 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
HIGH PRECISION, LASER TRIMMABLE
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
RT
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR, PAPER, 10 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
42.2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RT1210(B,C,D 25T)POW
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RT1210BRD1042R2
This table gives cross-reference parts and alternative options found for RT1210BRD1042R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1210BRD1042R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239061244229L | Fixed Resistor, Thin Film, 0.25W, 42.2ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | RT1210BRD1042R2 vs 239061244229L |
RT1210BRD0742R2L | Fixed Resistor, Thin Film, 0.25W, 42.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RT1210BRD1042R2 vs RT1210BRD0742R2L |
RT1210BRD1342R2L | Fixed Resistor, Thin Film, 0.25W, 42.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RT1210BRD1042R2 vs RT1210BRD1342R2L |
RT1210WRD1342R2L | Fixed Resistor, Thin Film, 0.25W, 42.2ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RT1210BRD1042R2 vs RT1210WRD1342R2L |
239063244229L | Fixed Resistor, Thin Film, 0.25W, 42.2ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | RT1210BRD1042R2 vs 239063244229L |
RT1210WRD1342R2 | Fixed Resistor, Thin Film, 0.25W, 42.2ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210 | YAGEO Corporation | RT1210BRD1042R2 vs RT1210WRD1342R2 |
239061234229 | RESISTOR, THIN FILM, 0.25W, 0.05%, 25ppm, 42.2ohm, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | RT1210BRD1042R2 vs 239061234229 |
RT1210BRD1342R2 | Fixed Resistor, Thin Film, 0.25W, 42.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT1210BRD1042R2 vs RT1210BRD1342R2 |
RT1210WRD0742R2 | Fixed Resistor, Thin Film, 0.25W, 42.2ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210 | YAGEO Corporation | RT1210BRD1042R2 vs RT1210WRD0742R2 |
239061244229 | Fixed Resistor, Thin Film, 0.25W, 42.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RT1210BRD1042R2 vs 239061244229 |