Part Details for RT1210BRB108K56L by YAGEO Corporation
Overview of RT1210BRB108K56L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1210BRB108K56L
RT1210BRB108K56L CAD Models
RT1210BRB108K56L Part Data Attributes
|
RT1210BRB108K56L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1210BRB108K56L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 8560ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Resistance | 8560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT1210BRB108K56L
This table gives cross-reference parts and alternative options found for RT1210BRB108K56L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1210BRB108K56L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1210BRB078K56L | Fixed Resistor, Thin Film, 0.25W, 8560ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | RT1210BRB108K56L vs RT1210BRB078K56L |
RT1210BRB078K56 | Fixed Resistor, Thin Film, 0.25W, 8560ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | RT1210BRB108K56L vs RT1210BRB078K56 |
RT1210WRB108K56L | Fixed Resistor, Thin Film, 0.25W, 8560ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | RT1210BRB108K56L vs RT1210WRB108K56L |
RT1210WRB078K56L | Fixed Resistor, Thin Film, 0.25W, 8560ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | RT1210BRB108K56L vs RT1210WRB078K56L |
RT1210BRB138K56 | Fixed Resistor, Thin Film, 0.25W, 8560ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | RT1210BRB108K56L vs RT1210BRB138K56 |
9T12103A8561BCPFT | Fixed Resistor, Thin Film, 0.25W, 8560ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | RT1210BRB108K56L vs 9T12103A8561BCPFT |
RT1210WRB078K56 | Fixed Resistor, Thin Film, 0.25W, 8560ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1210 | YAGEO Corporation | RT1210BRB108K56L vs RT1210WRB078K56 |
239081248562L | Fixed Resistor, Thin Film, 0.25W, 8560ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | RT1210BRB108K56L vs 239081248562L |
239083238562L | Fixed Resistor, Thin Film, 0.25W, 8560ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | RT1210BRB108K56L vs 239083238562L |
RT1210WRB138K56L | Fixed Resistor, Thin Film, 0.25W, 8560ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | RT1210BRB108K56L vs RT1210WRB138K56L |