There are no models available for this part yet.
Overview of RT1210A95R35PPM by Synton-Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RT1210A95R35PPM by Synton-Tech Corp
Part Data Attributes for RT1210A95R35PPM by Synton-Tech Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SYNTON-TECH CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.1666 W
|
Resistance
|
95.3 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
0.05%
|
Working Voltage
|
150 V
|
Alternate Parts for RT1210A95R35PPM
This table gives cross-reference parts and alternative options found for RT1210A95R35PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1210A95R35PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF50TA95.30.1%R | Fixed Resistor, Thin Film, 0.2W, 95.3ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RT1210A95R35PPM vs RNCF50TA95.30.1%R |
UPTF1210-5W-P-95R3AT | Fixed Resistor, Thin Film, 0.2W, 95.3ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RT1210A95R35PPM vs UPTF1210-5W-P-95R3AT |
UPTF1210-5W-P-95R3BT | Fixed Resistor, Thin Film, 0.2W, 95.3ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RT1210A95R35PPM vs UPTF1210-5W-P-95R3BT |
RNC50TA95.30.1%R | Fixed Resistor, Thin Film, 0.2W, 95.3ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RT1210A95R35PPM vs RNC50TA95.30.1%R |
RT1210B95R35PPM | Fixed Resistor, Thin Film, 0.1666W, 95.3ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1210, | Synton-Tech Corp | RT1210A95R35PPM vs RT1210B95R35PPM |