Part Details for RT1206WRE13102RL by YAGEO Corporation
Overview of RT1206WRE13102RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1206WRE13102RL
RT1206WRE13102RL CAD Models
RT1206WRE13102RL Part Data Attributes
|
RT1206WRE13102RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206WRE13102RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 102ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RT1206WRE13102RL
This table gives cross-reference parts and alternative options found for RT1206WRE13102RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206WRE13102RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS1206Q1020B-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.25W, 102ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RT1206WRE13102RL vs AS1206Q1020B-T5 |
WF12Q1020BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 102ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RT1206WRE13102RL vs WF12Q1020BTLQ |
AR06BTDO1020N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 102ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | RT1206WRE13102RL vs AR06BTDO1020N |
RP73PG2B102RBTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 102ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | RT1206WRE13102RL vs RP73PG2B102RBTD |
RNCF1206ATC102R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 102ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RT1206WRE13102RL vs RNCF1206ATC102R |
SF12Q1020ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 102ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RT1206WRE13102RL vs SF12Q1020ATL |
SF12Q1020BTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 102ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RT1206WRE13102RL vs SF12Q1020BTLA |
NTRA12HB1020DTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 102ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RT1206WRE13102RL vs NTRA12HB1020DTR1KQYF |
AR06ATDV1020 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 102ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RT1206WRE13102RL vs AR06ATDV1020 |
AR06ATDO1020 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 102ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RT1206WRE13102RL vs AR06ATDO1020 |