Part Details for RT1206WRE10261RL by YAGEO Corporation
Overview of RT1206WRE10261RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1206WRE10261RL
RT1206WRE10261RL CAD Models
RT1206WRE10261RL Part Data Attributes
|
RT1206WRE10261RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206WRE10261RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 261ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 261 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RT1206WRE10261RL
This table gives cross-reference parts and alternative options found for RT1206WRE10261RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206WRE10261RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12Q2610ATLQ | Fixed Resistor, Thin Film, 0.25W, 261ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206WRE10261RL vs WF12Q2610ATLQ |
AR06BTRC2V2610 | Fixed Resistor, Thin Film, 0.25W, 261ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RT1206WRE10261RL vs AR06BTRC2V2610 |
AR06BTDV2610 | Fixed Resistor, Thin Film, 0.25W, 261ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206WRE10261RL vs AR06BTDV2610 |
CRT1206-BZ-2610EAS | Fixed Resistor, Thin Film, 0.25W, 261ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206WRE10261RL vs CRT1206-BZ-2610EAS |
RTX062610BEP3 | Fixed Resistor, Thin Film, 0.25W, 261ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RT1206WRE10261RL vs RTX062610BEP3 |
RTX062610BEP4 | Fixed Resistor, Thin Film, 0.25W, 261ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RT1206WRE10261RL vs RTX062610BEP4 |
NTRH13A2610DTRF | Fixed Resistor, Thin Film, 0.333W, 261ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | RT1206WRE10261RL vs NTRH13A2610DTRF |
SF12Q2610ATLA | Fixed Resistor, Thin Film, 0.25W, 261ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206WRE10261RL vs SF12Q2610ATLA |
RTX062610BEP2 | Fixed Resistor, Thin Film, 0.25W, 261ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RT1206WRE10261RL vs RTX062610BEP2 |
NTRH13B2610DTRF | Fixed Resistor, Thin Film, 0.333W, 261ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | RT1206WRE10261RL vs NTRH13B2610DTRF |