Datasheets
RT1206WRE07180RL by: YAGEO Corporation

Fixed Resistor, Thin Film, 0.25W, 180ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Part Details for RT1206WRE07180RL by YAGEO Corporation

Overview of RT1206WRE07180RL by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RT1206WRE07180RL

RT1206WRE07180RL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RT1206WRE07180RL Part Data Attributes

RT1206WRE07180RL YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RT1206WRE07180RL YAGEO Corporation Fixed Resistor, Thin Film, 0.25W, 180ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 180 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 200 V

Alternate Parts for RT1206WRE07180RL

This table gives cross-reference parts and alternative options found for RT1206WRE07180RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206WRE07180RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PR06BTDV1800 Fixed Resistor, Thin Film, 0.25W, 180ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RT1206WRE07180RL vs PR06BTDV1800
SF12Q1800BTL Fixed Resistor, Thin Film, 0.25W, 180ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RT1206WRE07180RL vs SF12Q1800BTL
AR06BPC2V1800N Fixed Resistor, Thin Film, 0.25W, 180ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, Token Electronics Industry Co Ltd RT1206WRE07180RL vs AR06BPC2V1800N
RP73G2B180RATDG Fixed Resistor, Thin Film, 0.25W, 180ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity RT1206WRE07180RL vs RP73G2B180RATDG
AT1206BRE07180RL Fixed Resistor, Thin Film, 0.25W, 180ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RT1206WRE07180RL vs AT1206BRE07180RL
CAR1206180OHMS0.1%50PPMHP Fixed Resistor, Thin Film, 0.25W, 180ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, Riedon RT1206WRE07180RL vs CAR1206180OHMS0.1%50PPMHP
RNCF1206ATC180R Fixed Resistor, Thin Film, 0.33W, 180ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RT1206WRE07180RL vs RNCF1206ATC180R
RP73G2B180RATDF Fixed Resistor, Thin Film, 0.25W, 180ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity RT1206WRE07180RL vs RP73G2B180RATDF
SF12Q1800BTLA Fixed Resistor, Thin Film, 0.25W, 180ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RT1206WRE07180RL vs SF12Q1800BTLA
WF12Q1800BTL Fixed Resistor, Thin Film, 0.25W, 180ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE Walsin Technology Corporation RT1206WRE07180RL vs WF12Q1800BTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT1206WRE07180RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT1206WRE07180RL by YAGEO Corporation

  • Please alert me when RT1206WRE07180RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT1206WRE07180RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT1206WRE07180RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT1206WRE07180RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT1206WRE07180RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT1206WRE07180RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: