Part Details for RT1206WRD131K11L by YAGEO Corporation
Overview of RT1206WRD131K11L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1206WRD131K11L
RT1206WRD131K11L CAD Models
RT1206WRD131K11L Part Data Attributes
|
RT1206WRD131K11L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206WRD131K11L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 1110ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 155 °C | |
Resistance | 1110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RT1206WRD131K11L
This table gives cross-reference parts and alternative options found for RT1206WRD131K11L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206WRD131K11L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239061131112L | Fixed Resistor, Thin Film, 0.25W, 1110ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RT1206WRD131K11L vs 239061131112L |
239065141112L | Fixed Resistor, Thin Film, 0.25W, 1110ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RT1206WRD131K11L vs 239065141112L |
RT1206WRD101K11L | Fixed Resistor, Thin Film, 0.25W, 1110ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RT1206WRD131K11L vs RT1206WRD101K11L |
9T12063A1111BAPF3 | Fixed Resistor, Thin Film, 0.25W, 1110ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RT1206WRD131K11L vs 9T12063A1111BAPF3 |
TNPW12061K11BEEA0H | Fixed Resistor, Thin Film, 0.25W, 1110ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RT1206WRD131K11L vs TNPW12061K11BEEA0H |
TNPW12061K11BECN | Fixed Resistor, Thin Film, 0.25W, 1110ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RT1206WRD131K11L vs TNPW12061K11BECN |
TNPW12061K11BETA | Fixed Resistor, Thin Film, 0.25W, 1110ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RT1206WRD131K11L vs TNPW12061K11BETA |
TNPW12061K11BEEA | Fixed Resistor, Thin Film, 0.25W, 1110ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RT1206WRD131K11L vs TNPW12061K11BEEA |
239063141112L | Fixed Resistor, Thin Film, 0.25W, 1110ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RT1206WRD131K11L vs 239063141112L |
9T12063A1111BAPF4 | Fixed Resistor, Thin Film, 0.25W, 1110ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RT1206WRD131K11L vs 9T12063A1111BAPF4 |