RT1206WRA10133RL
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.25W, 133ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP

Overview of RT1206WRA10133RL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RT1206WRA10133RL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT1206WRA10133RL by YAGEO Corporation

RT1206WRA10133RL
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
133 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
200 V
Want to compare parts?
  1. RT1206WRA10133RL
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.25W, 133ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RT1206WRA10133RL

This table gives cross-reference parts and alternative options found for RT1206WRA10133RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206WRA10133RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTRH12A1330STRF Fixed Resistor, Thin Film, 0.25W, 133ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, NIC Components Corp RT1206WRA10133RL vs NTRH12A1330STRF
CRT1206-AV-1330ELF Fixed Resistor, Thin Film, 0.25W, 133ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Bourns Inc RT1206WRA10133RL vs CRT1206-AV-1330ELF
CRT1206-BV-1330ELF Fixed Resistor, Thin Film, 0.25W, 133ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Bourns Inc RT1206WRA10133RL vs CRT1206-BV-1330ELF
RT1206BRA07133RL Fixed Resistor, Thin Film, 0.25W, 133ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RT1206WRA10133RL vs RT1206BRA07133RL
AR06BTSV1330N Fixed Resistor, Thin Film, 0.25W, 133ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, Viking Tech Corp RT1206WRA10133RL vs AR06BTSV1330N
RNCF1206BTY133R Fixed Resistor, Thin Film, 0.25W, 133ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RT1206WRA10133RL vs RNCF1206BTY133R
RNCF1206BKY133R Fixed Resistor, Thin Film, 0.25W, 133ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RT1206WRA10133RL vs RNCF1206BKY133R
AR06ATSV1330 Fixed Resistor, Thin Film, 0.25W, 133ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RT1206WRA10133RL vs AR06ATSV1330
RP73A2B133RBTDG Fixed Resistor, Thin Film, 0.25W, 133ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 TE Connectivity RT1206WRA10133RL vs RP73A2B133RBTDG
RT1206BRA13133RL Fixed Resistor, Thin Film, 0.25W, 133ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RT1206WRA10133RL vs RT1206BRA13133RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT1206WRA10133RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT1206WRA10133RL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RT1206WRA10133RL would you like to use for your alert(s)?
  • Please alert me when RT1206WRA10133RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT1206WRA10133RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT1206WRA10133RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT1206WRA10133RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT1206WRA10133RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT1206WRA10133RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: