Part Details for RT1206WRA071K27L by YAGEO Corporation
Overview of RT1206WRA071K27L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1206WRA071K27L
RT1206WRA071K27L CAD Models
RT1206WRA071K27L Part Data Attributes
|
RT1206WRA071K27L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206WRA071K27L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 1270ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RT1206WRA071K27L
This table gives cross-reference parts and alternative options found for RT1206WRA071K27L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206WRA071K27L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR12061.27KOHMS0.1%5PPMHP | Fixed Resistor, Thin Film, 0.25W, 1270ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | RT1206WRA071K27L vs CAR12061.27KOHMS0.1%5PPMHP |
RN73H2BTTD1271B05 | Fixed Resistor, Metal Film, 0.25W, 1270ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206WRA071K27L vs RN73H2BTTD1271B05 |
RN73H2BTTD1271A05 | Fixed Resistor, Metal Film, 0.25W, 1270ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206WRA071K27L vs RN73H2BTTD1271A05 |
RP73A2B1K27BTG | Fixed Resistor, Thin Film, 0.25W, 1270ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206WRA071K27L vs RP73A2B1K27BTG |
WF12Z1271BTLQ | Fixed Resistor, Thin Film, 0.25W, 1270ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206WRA071K27L vs WF12Z1271BTLQ |
WF12Z1271ATLQ | Fixed Resistor, Thin Film, 0.25W, 1270ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206WRA071K27L vs WF12Z1271ATLQ |
WF12Z1271AALQ | Fixed Resistor, Thin Film, 0.25W, 1270ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206WRA071K27L vs WF12Z1271AALQ |
RN73H2BTTE1271B05 | Fixed Resistor, Metal Film, 0.25W, 1270ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206WRA071K27L vs RN73H2BTTE1271B05 |
RP73A2B1K27BTDF | Fixed Resistor, Thin Film, 0.25W, 1270ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206WRA071K27L vs RP73A2B1K27BTDF |
RT1206BRA071K27L | Fixed Resistor, Thin Film, 0.25W, 1270ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206WRA071K27L vs RT1206BRA071K27L |