Part Details for RT1206LRA13191RL by YAGEO Corporation
Overview of RT1206LRA13191RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1206LRA13191RL
RT1206LRA13191RL CAD Models
RT1206LRA13191RL Part Data Attributes
|
RT1206LRA13191RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206LRA13191RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 200 V |
Alternate Parts for RT1206LRA13191RL
This table gives cross-reference parts and alternative options found for RT1206LRA13191RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206LRA13191RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206LRA10191RL | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206LRA13191RL vs RT1206LRA10191RL |
CAR1206191OHMS0.01%5PPMHP | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | RT1206LRA13191RL vs CAR1206191OHMS0.01%5PPMHP |
TF06D1910TB | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RT1206LRA13191RL vs TF06D1910TB |
AR06TBSV1910N | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | RT1206LRA13191RL vs AR06TBSV1910N |
RNCF1206TKY191R | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206LRA13191RL vs RNCF1206TKY191R |
RT1206LRA07191RL | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206LRA13191RL vs RT1206LRA07191RL |
RNCF1206TTY191R | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206LRA13191RL vs RNCF1206TTY191R |
AR06TTSV1910N | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | RT1206LRA13191RL vs AR06TTSV1910N |
AR06TBSV1910 | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206LRA13191RL vs AR06TBSV1910 |