RT1206LRA072K21L
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP

Overview of RT1206LRA072K21L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RT1206LRA072K21L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT1206LRA072K21L by YAGEO Corporation

RT1206LRA072K21L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
2210 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.01%
Working Voltage
200 V
Want to compare parts?
  1. RT1206LRA072K21L
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RT1206LRA072K21L

This table gives cross-reference parts and alternative options found for RT1206LRA072K21L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206LRA072K21L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNCF1206TKY2K21 Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RT1206LRA072K21L vs RNCF1206TKY2K21
AR06TTSV2211N Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, Viking Tech Corp RT1206LRA072K21L vs AR06TTSV2211N
RNCF1206TTY2K21 Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RT1206LRA072K21L vs RNCF1206TTY2K21
NTRH12T2211STRF Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, NIC Components Corp RT1206LRA072K21L vs NTRH12T2211STRF
TF06D2211TC Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, Fenghua (HK) Electronics Ltd RT1206LRA072K21L vs TF06D2211TC
AR06TBSV2211N Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, Viking Tech Corp RT1206LRA072K21L vs AR06TBSV2211N
HPTF1206-TP-2211UT Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD RT1206LRA072K21L vs HPTF1206-TP-2211UT
TF06D2211TB Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, Fenghua (HK) Electronics Ltd RT1206LRA072K21L vs TF06D2211TB
AR06TBSV2211 Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RT1206LRA072K21L vs AR06TBSV2211
CRT1206-PV-2211ELF Fixed Resistor, Thin Film, 0.25W, 2210ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Bourns Inc RT1206LRA072K21L vs CRT1206-PV-2211ELF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT1206LRA072K21L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT1206LRA072K21L by YAGEO Corporation

  • Please alert me when RT1206LRA072K21L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT1206LRA072K21L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT1206LRA072K21L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT1206LRA072K21L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT1206LRA072K21L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT1206LRA072K21L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: