Part Details for RT1206LRA07205RL by YAGEO Corporation
Overview of RT1206LRA07205RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1206LRA07205RL
RT1206LRA07205RL CAD Models
RT1206LRA07205RL Part Data Attributes
|
RT1206LRA07205RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206LRA07205RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 200 V |
Alternate Parts for RT1206LRA07205RL
This table gives cross-reference parts and alternative options found for RT1206LRA07205RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206LRA07205RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAR1206205OHMS0.01%5PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | RT1206LRA07205RL vs CAR1206205OHMS0.01%5PPMHP |
CRT1206-PV-2050ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 205ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RT1206LRA07205RL vs CRT1206-PV-2050ELF |
RT1206LRA10205RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | RT1206LRA07205RL vs RT1206LRA10205RL |
HPTF1206-TP-2050UT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | RT1206LRA07205RL vs HPTF1206-TP-2050UT |
RNCF1206TTY205R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | RT1206LRA07205RL vs RNCF1206TTY205R |
TF06D2050TB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | RT1206LRA07205RL vs TF06D2050TB |
RNCF1206TKY205R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | RT1206LRA07205RL vs RNCF1206TKY205R |