RT1206FRD13143KL
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.25W, 143000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Overview of RT1206FRD13143KL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RT1206FRD13143KL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT1206FRD13143KL by YAGEO Corporation

RT1206FRD13143KL
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
143000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RT1206FRD13143KL
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.25W, 143000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RT1206FRD13143KL

This table gives cross-reference parts and alternative options found for RT1206FRD13143KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206FRD13143KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TP0625F1433R5E Fixed Resistor, Thin Film, 0.25W, 143000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RT1206FRD13143KL vs TP0625F1433R5E
CAR1206143KOHMS1%25PPMHP Fixed Resistor, Thin Film, 0.25W, 143000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, Riedon RT1206FRD13143KL vs CAR1206143KOHMS1%25PPMHP
SF12R1433FTL Fixed Resistor, Thin Film, 0.25W, 143000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RT1206FRD13143KL vs SF12R1433FTL
SF12R1433FALQ Fixed Resistor, Thin Film, 0.25W, 143000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RT1206FRD13143KL vs SF12R1433FALQ
AS1206E1433F-T5 Fixed Resistor, Thin Film, 0.25W, 143000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Thin Film Technology Corp (TFT) RT1206FRD13143KL vs AS1206E1433F-T5
RN73H2BTTD1433F25 Fixed Resistor, Metal Film, 0.25W, 143000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RT1206FRD13143KL vs RN73H2BTTD1433F25
RP73PF2B143KFTG Fixed Resistor, Thin Film, 0.33W, 143000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity RT1206FRD13143KL vs RP73PF2B143KFTG
RP73F2B143KFTD Fixed Resistor, Thin Film, 0.25W, 143000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity RT1206FRD13143KL vs RP73F2B143KFTD
RTX061433FDP2 Fixed Resistor, Thin Film, 0.25W, 143000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, Ralec RT1206FRD13143KL vs RTX061433FDP2
TP0625F1433TCE Fixed Resistor, Thin Film, 0.25W, 143000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RT1206FRD13143KL vs TP0625F1433TCE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT1206FRD13143KL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT1206FRD13143KL by YAGEO Corporation

  • Please alert me when RT1206FRD13143KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RT1206FRD13143KL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT1206FRD13143KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RT1206FRD13143KL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT1206FRD13143KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT1206FRD13143KL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: