Part Details for RT1206FRD10115RL by YAGEO Corporation
Overview of RT1206FRD10115RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1206FRD10115RL
RT1206FRD10115RL CAD Models
RT1206FRD10115RL Part Data Attributes
|
RT1206FRD10115RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206FRD10115RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 115 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206FRD10115RL
This table gives cross-reference parts and alternative options found for RT1206FRD10115RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206FRD10115RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0625F1150R5E | Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206FRD10115RL vs TP0625F1150R5E |
AR06FBCO1150 | Fixed Resistor, Thin Film, 0.3333W, 115ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206FRD10115RL vs AR06FBCO1150 |
RN73H2BTTD1150F25 | Fixed Resistor, Metal Film, 0.25W, 115ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206FRD10115RL vs RN73H2BTTD1150F25 |
WF12R1150FTLQ | Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206FRD10115RL vs WF12R1150FTLQ |
CRT1206-FY-1150EST | Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206FRD10115RL vs CRT1206-FY-1150EST |
RP73F2B115RFTN | Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206 | TE Connectivity | RT1206FRD10115RL vs RP73F2B115RFTN |
AR06FTCO1150 | Fixed Resistor, Thin Film, 0.3333W, 115ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206FRD10115RL vs AR06FTCO1150 |
RT1206FRD13115RL | Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206FRD10115RL vs RT1206FRD13115RL |
RP73F2B115RFTD | Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRD10115RL vs RP73F2B115RFTD |
NTRH12F1150CTRF | Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | RT1206FRD10115RL vs NTRH12F1150CTRF |