Part Details for RT1206FRB07147KL by YAGEO Corporation
Overview of RT1206FRB07147KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1206FRB07147KL
RT1206FRB07147KL CAD Models
RT1206FRB07147KL Part Data Attributes
|
RT1206FRB07147KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206FRB07147KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 147000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206FRB07147KL
This table gives cross-reference parts and alternative options found for RT1206FRB07147KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206FRB07147KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06FTBV1473 | Fixed Resistor, Thin Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206FRB07147KL vs AR06FTBV1473 |
AR06FBBV1473 | Fixed Resistor, Thin Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206FRB07147KL vs AR06FBBV1473 |
CRT1206-FW-1473EAS | Fixed Resistor, Thin Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206FRB07147KL vs CRT1206-FW-1473EAS |
RN73H2BTTD1473F10 | Fixed Resistor, Metal Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206FRB07147KL vs RN73H2BTTD1473F10 |
RT1206FRB10147KL | Fixed Resistor, Thin Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206FRB07147KL vs RT1206FRB10147KL |
SF12W1473FTLQ | Fixed Resistor, Thin Film, 0.125W, 147000ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206FRB07147KL vs SF12W1473FTLQ |
CRT1206-FW-1473ELF | Fixed Resistor, Thin Film, 0.25W, 147000ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RT1206FRB07147KL vs CRT1206-FW-1473ELF |
RP73C2B147KFTD | Fixed Resistor, Thin Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRB07147KL vs RP73C2B147KFTD |
HPTF1206-TN-1473FT | Fixed Resistor, Thin Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RT1206FRB07147KL vs HPTF1206-TN-1473FT |