Part Details for RT1206DRE133K12L by YAGEO Corporation
Overview of RT1206DRE133K12L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1206DRE133K12L
RT1206DRE133K12L CAD Models
RT1206DRE133K12L Part Data Attributes
|
RT1206DRE133K12L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206DRE133K12L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 3120ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 155 °C | |
Resistance | 3120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RT1206DRE133K12L
This table gives cross-reference parts and alternative options found for RT1206DRE133K12L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206DRE133K12L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF12063K12+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.25W, 3120ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RT1206DRE133K12L vs CMF12063K12+-0.5%TCR50 |
RT1206DRE103K12L | Fixed Resistor, Thin Film, 0.25W, 3120ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RT1206DRE133K12L vs RT1206DRE103K12L |
239043163122L | Fixed Resistor, Thin Film, 0.25W, 3120ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RT1206DRE133K12L vs 239043163122L |
RT1206DRE073K12L | Fixed Resistor, Thin Film, 0.25W, 3120ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RT1206DRE133K12L vs RT1206DRE073K12L |
239041163122L | Fixed Resistor, Thin Film, 0.25W, 3120ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RT1206DRE133K12L vs 239041163122L |
9T12063A3121DBPFT | Fixed Resistor, Thin Film, 0.25W, 3120ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RT1206DRE133K12L vs 9T12063A3121DBPFT |
239045163122L | Fixed Resistor, Thin Film, 0.25W, 3120ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RT1206DRE133K12L vs 239045163122L |
9T12063A3121DBPF4 | Fixed Resistor, Thin Film, 0.25W, 3120ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RT1206DRE133K12L vs 9T12063A3121DBPF4 |