Part Details for RT1206DRE10270KL by YAGEO Corporation
Overview of RT1206DRE10270KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1206DRE10270KL
RT1206DRE10270KL CAD Models
RT1206DRE10270KL Part Data Attributes
|
RT1206DRE10270KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206DRE10270KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RT1206DRE10270KL
This table gives cross-reference parts and alternative options found for RT1206DRE10270KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206DRE10270KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR06DTDO2703 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 270000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RT1206DRE10270KL vs AR06DTDO2703 |
AR06DBDV2703N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | RT1206DRE10270KL vs AR06DBDV2703N |
RNCH1206DTC270K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 270000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RT1206DRE10270KL vs RNCH1206DTC270K |
RTX062703DEP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | RT1206DRE10270KL vs RTX062703DEP2 |
NTRA12HD2703DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RT1206DRE10270KL vs NTRA12HD2703DTRQYF |
CRT1206-DZ-2703ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 270000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RT1206DRE10270KL vs CRT1206-DZ-2703ELF |
RNCF1206DKC270K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 270000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RT1206DRE10270KL vs RNCF1206DKC270K |
AR06DTDV2703N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | RT1206DRE10270KL vs AR06DTDV2703N |
AR06DBDO2703 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 270000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RT1206DRE10270KL vs AR06DBDO2703 |
RP73PG2B270KDTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 270000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | RT1206DRE10270KL vs RP73PG2B270KDTG |