RT1206DRD10109KL
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.25W, 109000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,

Overview of RT1206DRD10109KL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RT1206DRD10109KL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT1206DRD10109KL by YAGEO Corporation

RT1206DRD10109KL
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
155 °C
Resistance
109000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RT1206DRD10109KL
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.25W, 109000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
    VS

Alternate Parts for RT1206DRD10109KL

This table gives cross-reference parts and alternative options found for RT1206DRD10109KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206DRD10109KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT1206DRD13109KL Fixed Resistor, Thin Film, 0.25W, 109000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, YAGEO Corporation RT1206DRD10109KL vs RT1206DRD13109KL
9T12063A1093DAPF3 Fixed Resistor, Thin Film, 0.25W, 109000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, YAGEO Corporation RT1206DRD10109KL vs 9T12063A1093DAPF3
RT1206DRD07109KL Fixed Resistor, Thin Film, 0.25W, 109000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, YAGEO Corporation RT1206DRD10109KL vs RT1206DRD07109KL
CMF1206109K+-0.5%TCR25 Fixed Resistor, Thin Film, 0.25W, 109000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, 1206, SRT Resistor Technology Gmbh RT1206DRD10109KL vs CMF1206109K+-0.5%TCR25
239065161094L Fixed Resistor, Thin Film, 0.25W, 109000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, YAGEO Corporation RT1206DRD10109KL vs 239065161094L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT1206DRD10109KL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT1206DRD10109KL by YAGEO Corporation

  • Please alert me when RT1206DRD10109KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT1206DRD10109KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT1206DRD10109KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT1206DRD10109KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT1206DRD10109KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT1206DRD10109KL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: